SAM 1/4 in Drive 12 mm 6 Point Hex, 17mm Overall Length
- RS Stock No.:
- 221-2411
- Mfr. Part No.:
- R-12
- Brand:
- SAM
Subtotal (1 unit)*
$5.46
(exc. GST)
$6.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 511 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.46 |
*price indicative
- RS Stock No.:
- 221-2411
- Mfr. Part No.:
- R-12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 17mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 17mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM hexagonal radio sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Bright polished chrome presentation
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Related links
- SAM 1/2 in Drive 45689 in Bit Hex, 17mm Overall Length
- SAM 1/4 in Drive 12 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 12 mm 6 Point Hex, 50mm Overall Length
- SAM 1/2 in Drive 12 mm 6 Point Hex, 7.4mm Overall Length
- SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 10 mm 6 Point Hex, 22mm Overall Length
