Teng Tools Combination Spanner Satin, 360mm Overall 32 mm
- RS Stock No.:
- 198-2117
- Mfr. Part No.:
- 600532
- Brand:
- Teng Tools
Subtotal (1 unit)*
$82.36
(exc. GST)
$90.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.36 |
*price indicative
- RS Stock No.:
- 198-2117
- Mfr. Part No.:
- 600532
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 32 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 360mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 32 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 360mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools metric combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts
Off set at 15° for easier use on flat surfaces
Chrome vanadium with satin finish
Designed and manufactured to DIN3113A
Related links
- Teng Tools Combination Spanner Satin, 180 mm Overall 14 mm
- Teng Tools Combination Spanner Satin, 300 mm Overall 26 mm
- Teng Tools Combination Spanner Satin, 220 mm Overall 18 mm
- Teng Tools Combination Spanner Satin, 320 mm Overall 28 mm
- Teng Tools Combination Spanner Satin, 200 mm Overall 16 mm
- Teng Tools Combination Spanner Satin, 150 mm Overall 11 mm
- Teng Tools Combination Spanner Satin, 190 mm Overall 15 mm
- Teng Tools Combination Spanner Satin, 380 mm Overall 34 mm
