SAM 1/4 in Drive 14 mm 12 Point Hex, 25mm Overall Length
- RS Stock No.:
- 221-2499
- Mfr. Part No.:
- RE-14
- Brand:
- SAM
Subtotal (1 unit)*
$8.98
(exc. GST)
$9.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $8.98 |
*price indicative
- RS Stock No.:
- 221-2499
- Mfr. Part No.:
- RE-14
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 25mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM hexagonal short sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are f
Polished chrome finish
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Related links
- SAM 1/4 in Drive 10 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 11 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 8 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 5.5 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 4.5 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Hex, 25mm Overall Length
