STAHLWILLE Double Ended Open Spanner Imperial, 140mm Overall
- RS Stock No.:
- 720-334
- Mfr. Part No.:
- 40431620
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$32.73
(exc. GST)
$36.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.73 |
*price indicative
- RS Stock No.:
- 720-334
- Mfr. Part No.:
- 40431620
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Size | 1/4 x 5/16 in | |
| Sub Type | Wrench | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 140mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Size 1/4 x 5/16 in | ||
Sub Type Wrench | ||
Product Type Double Ended Open Spanner | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 140mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is expertly designed for precision and versatility in various mechanical applications. Crafted to cater to both professional mechanics and DIY enthusiasts, this spanner features dual end sizes, 1/4 inch and 5/16 inch, making it capable of tackling an array of fasteners. Its straight design allows for enhanced accessibility in tight spaces, while the jaws are angled at 15 degrees for optimal torque and grip. The spanner is manufactured from chrome alloy steel, ensuring durability and resistance to wear under intense working conditions. With a refined chrome-plated finish, it not only provides a non-slip grip but adds to the aesthetic of your toolkit.
Imperial measurement with differing end sizes for versatile usage
Durable, lightweight design that reduces user fatigue during prolonged tasks
High flexural strength due to the innovative double-T profile, enhancing load capacity
Offset shaft design prevents deformation at the jaw-to-shank connection for dependable performance
Drop-forged and hardened construction for superior resilience
Chrome-plated surface enhances corrosion resistance and ensures a pleasant feel during use
Engineered to meet rigorous standards, suitable for professional and home applications
Technical drawing and logistics data provided for precise specifications
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 140.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 155.00 mm Overall
