STAHLWILLE Double Ended Open Spanner Imperial, 205mm Overall
- RS Stock No.:
- 270-2071
- Mfr. Part No.:
- 40433638
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$35.95
(exc. GST)
$39.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.95 |
*price indicative
- RS Stock No.:
- 270-2071
- Mfr. Part No.:
- 40433638
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Open End Spanner | |
| Size | 5/8 in, 11/16 in | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel | |
| Overall Length | 205mm | |
| Finish | Round | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 10102 and DIN 3117 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Double Ended Open Spanner | ||
Sub Type Open End Spanner | ||
Size 5/8 in, 11/16 in | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Material Chrome Steel | ||
Overall Length 205mm | ||
Finish Round | ||
Opening Angle 15° | ||
Standards/Approvals ISO 10102 and DIN 3117 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE double open end wrench is made up of chrome alloy steel and it has high flexural strength due to double T profile. That has non slip, skin friendly surface thanks to STAHLWILLE round finish.
Stable, slim and light intelligent construction
Chrome plated
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 140.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 155.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 170.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 250mm Overall
