STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall

Subtotal (1 unit)*

$63.10

(exc. GST)

$69.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.10

*price indicative

RS Stock No.:
720-367
Mfr. Part No.:
40031922
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Double Ended Open Spanner

Sub Type

Open End Spanner

Size

19 x 22 mm

Unit of Measure

Metric

Head Type

Double Open End Wrench

Material

Chrome Alloy Steel

Overall Length

235mm

Finish

Chrome Plated

Opening Angle

15.00°

Standards/Approvals

ISO 10102

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double open ended spanner is expertly designed for precision and versatility in various applications. Crafted from high-quality chrome alloy steel and protected with a chrome-plated surface, it ensures durability and rust resistance. This essential tool features metric sizing with differing end sizes, specifically designed to accommodate a range of nuts and bolts in tight spaces. The innovative double-T profile provides exceptional load capacity while maintaining a lightweight form, making it the Ideal choice for professional users seeking reliability and performance. With its ergonomic design, including a straight design and angled jaws, this spanner offers excellent grip and control, ensuring superior performance with every turn.

Manufactured to adhere to DIN 3110 and ISO 10102 standards for professional-grade quality

Straight design with jaws angled at 15° enhances accessibility in confined areas

High flexural strength and Durable construction ensure longevity and reliability during intensive use

Engineered with tight manufacturing tolerances for a snug fit on screws, even in oily conditions

Lightweight design reduces user fatigue over extended periods, delivering comfort during use

Drop-forged and heat-treated for maximum toughness, resisting common wear and tear

Non-slip surface texture optimises grip and handling, making it safer to use in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy