STAHLWILLE Double Ended Open Spanner Imperial, 155mm Overall
- RS Stock No.:
- 719-333
- Mfr. Part No.:
- 40432428
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$39.83
(exc. GST)
$43.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.83 |
*price indicative
- RS Stock No.:
- 719-333
- Mfr. Part No.:
- 40432428
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Imperial | |
| Size | 3/8 x 7/16 in | |
| Product Type | Double Ended Open Spanner | |
| Material | Chrome Alloy Steel | |
| Head Type | Double Open End Wrench | |
| Overall Length | 155mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Open End Spanner | ||
Unit of Measure Imperial | ||
Size 3/8 x 7/16 in | ||
Product Type Double Ended Open Spanner | ||
Material Chrome Alloy Steel | ||
Head Type Double Open End Wrench | ||
Overall Length 155mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is designed for professional automotive and industrial applications where precision and reliability are paramount. Engineered with a straight design and jaws angled at 15°, this tool provides an exceptional grip on fasteners, making it Ideal for both tight and hard-to-reach spaces. Crafted from Durable chrome alloy steel and chrome-plated for enhanced resistance, it boasts a lightweight yet sturdy structure that allows for ease of use without compromising on strength. The double-T profile ensures maximum load capacity and significantly reduces overall weight, making this spanner an essential addition to any mechanic's toolkit.
Manufactured from high-quality chrome alloy steel for durability and strength
Chrome-plated surface offers protection against corrosion and wear
Straight design with 15° angled jaws enables access to fasteners in confined spaces
Lightweight construction without sacrificing the tool's robust performance
Double-T profile enhances load capacity and minimises the weight of the tool
Offset shaft design prevents deformation by reinforcing load zones where force is most concentrated
Designed for ergonomic grip, ensuring comfort during prolonged use
Ideal for both professional and DIY applications requiring precision handling of fasteners
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 140.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 170.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 250mm Overall
