Gedore Ring Spanner 41 mm, 265mm Overall
- RS Stock No.:
- 608-526
- Mfr. Part No.:
- 6034300
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$178.46
(exc. GST)
$196.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $178.46 |
*price indicative
- RS Stock No.:
- 608-526
- Mfr. Part No.:
- 6034300
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Sub Type | Spanner | |
| Size | 41 mm | |
| Product Type | Ring Spanner | |
| Material | 31Crv3 | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 265mm | |
| Finish | Chrome Plated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Sub Type Spanner | ||
Size 41 mm | ||
Product Type Ring Spanner | ||
Material 31Crv3 | ||
Head Type Bi-Hexagonal | ||
Overall Length 265mm | ||
Finish Chrome Plated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Single-ended ring spanner is expertly designed for maximum torque application, making it an essential tool for demanding mechanical tasks. Crafted from high-quality chrome-vanadium steel (31CrV3) and finished with a chrome plating, this heavy-duty spanner guarantees durability and corrosion resistance. With its unique UD profile, it ensures gentle power transmission while reducing wear on fasteners. Whether you're a professional tradesperson or a DIY enthusiast, The Gedore Spanner delivers the reliability needed for tackling tough jobs.
Heavy duty pattern optimised for high torque performance
Made from chrome vanadium steel, ensuring long lasting durability
Chrome plated surface for enhanced corrosion resistance
Designed with a UD profile for smooth and gentle power transmission
Versatile application across various mechanical and assembly tasks
Related links
- Facom Ring Spanner 41 mm, 265 mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265 mm Overall
- Gedore Offset Ring Spanner 17 to 19 mm², 265 mm Overall
- Facom Ring Spanner 41 mm, 225 mm Overall
- BETA Ring Spanner 41 mm, 225 mm Overall
- BETA Ring Spanner 55 mm, 265 mm Overall
- Gedore Combination Wrench 16 mm, 265 mm Overall
- Facom Spanner 25 mm, 265 mm Overall
