BETA Ring Spanner 55 mm, 265mm Overall
- RS Stock No.:
- 234-0983
- Mfr. Part No.:
- 78 55
- Brand:
- BETA
Subtotal (1 unit)*
$267.32
(exc. GST)
$294.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.32 |
*price indicative
- RS Stock No.:
- 234-0983
- Mfr. Part No.:
- 78 55
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Single Ended | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 55 mm | |
| VDE/1000V Approved | No | |
| Head Type | Ring | |
| Overall Length | 265mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Single Ended | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 55 mm | ||
VDE/1000V Approved No | ||
Head Type Ring | ||
Overall Length 265mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
The BETA 78 series is the ring slogging wrench and the size of the wrench is the 55 mm. The overall length of this ring wrench is 265 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA Ring Spanner 65 mm, 295 mm Overall
- BETA Ring Spanner 78, 350 mm Overall
- BETA Ring Spanner 50 mm, 250 mm Overall
- BETA Ring Spanner 24 mm, 162 mm Overall
- BETA Ring Spanner 46 mm, 235 mm Overall
- BETA Ring Spanner 70 mm, 325 mm Overall
- BETA Ring Spanner 75 mm, 325 mm Overall
- BETA Ring Spanner 78, 190 mm Overall












