Facom Ring Spanner 41 mm, 225mm Overall
- RS Stock No.:
- 235-3713
- Mfr. Part No.:
- 50.41SR
- Brand:
- Facom
Subtotal (1 unit)*
$536.85
(exc. GST)
$590.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $536.85 |
*price indicative
- RS Stock No.:
- 235-3713
- Mfr. Part No.:
- 50.41SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Size | 41 mm | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper | |
| Overall Length | 225mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Size 41 mm | ||
VDE/1000V Approved No | ||
Material Beryllium Copper | ||
Overall Length 225mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 41 mm
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 8047524
- Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
- RS Stock No. 0583072
- Mfr. Part No. A9010065
Each
$33.93
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Each
$34.83
Related links
- BETA Ring Spanner 41 mm, 225 mm Overall
- Facom Ring Spanner 41 mm, 265 mm Overall
- Gedore Ring Spanner 41 mm, 265 mm Overall
- Facom Ring Spanner 18 x 19 mm, 225 mm Overall
- Facom Ring Spanner 1 5/8 in, 225 mm Overall
- Facom Ring Spanner 1 1/2 in, 225 mm Overall
- Facom Ring Spanner 36 x 41 mm, 440 mm Overall
- Gedore Offset Ring Spanner 14 to 15 mm², 225 mm Overall











