Gedore Combination Wrench 16 mm, 265mm Overall
- RS Stock No.:
- 608-580
- Mfr. Part No.:
- 6080250
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$63.50
(exc. GST)
$69.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $63.50 |
*price indicative
- RS Stock No.:
- 608-580
- Mfr. Part No.:
- 6080250
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 16 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Wrench | |
| Head Type | Combination | |
| Material | 31Crv3 | |
| Overall Length | 265mm | |
| Finish | Chrome Matt | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 16 mm | ||
Unit of Measure Metric | ||
Product Type Combination Wrench | ||
Head Type Combination | ||
Material 31Crv3 | ||
Overall Length 265mm | ||
Finish Chrome Matt | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is expertly designed for demanding tasks, combining functionality and craftsmanship in a single, extra-long tool. Engineered with a chrome-vanadium steel shaft that is chrome-plated for added durability, this spanner provides a deep reach while delivering remarkable torque. The meticulously forged and machined construction ensures it stands up to rigorous use, making it an essential addition to both professional and DIY toolkits. With an ergonomic hollow shaft design that guarantees a secure grip, this spanner not only excels in comfort but also minimises glare with its matt chrome finish. Ideal for universal applications, it offers top-grade industrial quality for the toughest continuous demands.
Extra long shaft for enhanced reach and increased torque
Constructed from high quality chrome vanadium steel for durability
Hollow shaft design provides a secure and ergonomic grip
Matt chrome finish reduces glare during use
Precision ground jaws ensure optimum contact areas
Designed for universal use, suitable for various applications
Top grade industrial quality, perfect for continuous heavy duty use
Overloading is indicated by deformation, ensuring safety
Compact dimensions enhance accessibility in tight spaces
Related links
- Bahco Combination Spanner 15/16 in, 265 mm Overall
- Gedore Plier Wrench 52 mm Jaw Capacity, Ergonomic Handle
- Gedore Ring Spanner 41 mm, 265 mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265 mm Overall
- Gedore Offset Ring Spanner 17 to 19 mm², 265 mm Overall
- Bahco Combination Spanner 22 mm, 265 mm Overall
- Bahco Combination Wrench 16 mm Jaw Capacity
- Facom Spanner 25 mm, 265 mm Overall
