Gedore Offset Ring Spanner 18 x 19 mm, 265mm Overall
- RS Stock No.:
- 772-3416
- Mfr. Part No.:
- 2 18x19
- Brand:
- Gedore
Subtotal (1 unit)*
$43.83
(exc. GST)
$48.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.83 |
*price indicative
- RS Stock No.:
- 772-3416
- Mfr. Part No.:
- 2 18x19
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 18 x 19 mm | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| Product Type | Offset Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 265mm | |
| Finish | Chrome | |
| Offset Angle | 5° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 18 x 19 mm | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
Product Type Offset Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 265mm | ||
Finish Chrome | ||
Offset Angle 5° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Offset Ring Spanner, 265mm Overall Length, Vanadium Steel Material - 2 Series - 2 18x19
Are deep or inset fasteners making your job difficult? Grab this offset ring spanner from GEDORE to tighten and loosen stubborn components. Thin-walled rings with a 5° offset offer a solid hold to speed your task along. As it's made of strong vanadium steel, this tool stands up to wear and impact. The 18 and 19mm ends offer flexibility when tackling bolts and nuts of different sizes.
Features & Benefits
• Chrome finish for increased resistance to corrosion
• Size stamps on the ends help with easy tool identification
• Overall length of 265mm makes it easier to access deep-set fittings
Applications
• Automotive manufacturing
• Construction sites
• DIY jobs
• Railway maintenance
• Offshore operations
Does this tool snap under pressure?
No. Thanks to the tool's high bending strength, it deforms rather than breaking or splintering under excess force to minimise the risk of injury.
- RS Stock No. 2214326
- Mfr. Part No. 105-18X19
Each
$46.89
- RS Stock No. 0209105
- Mfr. Part No. 105-18X19-FME
Each
$83.28
- RS Stock No. 2362437
- Mfr. Part No. 66A.18X19
Each
$144.17
Related links
- Gedore Offset Ring Spanner 17 to 19 mm², 265 mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285 mm Overall
- Gedore Offset Ring Spanner 19 to 24 mm², 305 mm Overall
- Gedore Offset Ring Spanner 10 x 13 mm, 212 mm Overall
- Gedore Offset Ring Spanner 27 to 30 mm², 345 mm Overall
- Gedore Offset Ring Spanner 8 to 10 mm², 182 mm Overall
- Gedore Offset Ring Spanner 10 to 11 mm², 195 mm Overall
- Gedore Offset Ring Spanner 9.6 in, 245 mm Overall











