Facom Spanner 25 mm, 265mm Overall

Subtotal (1 unit)*

$365.53

(exc. GST)

$402.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$365.53

*price indicative

RS Stock No.:
235-0088
Mfr. Part No.:
440.25SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

25 mm

Product Type

Spanner

Material

Beryllium Copper

Overall Length

265mm

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.

Double ended

Metric size 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy