Gedore Offset Ring Spanner 17 → 19 mm², 265mm Overall
- RS Stock No.:
- 772-3413
- Mfr. Part No.:
- 2 17x19
- Brand:
- Gedore
Subtotal (1 unit)*
$50.36
(exc. GST)
$55.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.36 |
*price indicative
- RS Stock No.:
- 772-3413
- Mfr. Part No.:
- 2 17x19
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 17 → 19 mm² | |
| Unit of Measure | Metric | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 265mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Offset Angle | 5° | |
| Standards/Approvals | ISO 10104, DIN 838, ISO 3318, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 17 → 19 mm² | ||
Unit of Measure Metric | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 265mm | ||
Finish Chrome | ||
Height Safe No | ||
Offset Angle 5° | ||
Standards/Approvals ISO 10104, DIN 838, ISO 3318, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Offset Ring Spanner, 265mm Overall Length, Double-Ended Type - 2 Series - 2 17x19
Recessed nuts got you in a tight spot? This spanner from GEDORE has angled ends and an offset height of 28.6mm, so it can reach tough fasteners with ease. As it's a ring spanner with looped ends, it grips all the way around the head of a bolt, so there's no chance of it slipping. It's a double-ended spanner that lets you tackle both 17 and 19mm fastener sizes with just one tool. This reduces the number of spanners you need to carry around, saving you space in your toolbox.
• Chrome-plated vanadium steel construction for resistance to wear and corrosion
• Matt finish reduces glare
Applications
• Automotive manufacturing
• Construction sites
• DIY projects
What's the overall length of this offset ring spanner?
This spanner has an overall length of 265mm, making it a doddle to handle while letting you reach awkwardly placed nuts.
- RS Stock No. 6099668
- Mfr. Part No. 2M-17-19
Each
$60.14
- RS Stock No. 7723422
- Mfr. Part No. 2 19x24
Each
$78.27
- RS Stock No. 7723416
- Mfr. Part No. 2 18x19
Each
$43.83
Related links
- Gedore Offset Ring Spanner 18 x 19 mm, 265 mm Overall
- Gedore Offset Ring Spanner 19 to 24 mm², 305 mm Overall
- SAM Offset Ring Spanner 17 x 19 mm, 285 mm Overall
- RS PRO Offset Ring Spanner 17 to 19 mm², 270 mm Overall
- Bahco Offset Ring Spanner 17 to 19 mm², 266 mm Overall
- Gedore Offset Ring Spanner 10 x 13 mm, 212 mm Overall
- Gedore Offset Ring Spanner 27 to 30 mm², 345 mm Overall
- Gedore Offset Ring Spanner 8 to 10 mm², 182 mm Overall












