Subtotal (1 unit)*
$32.27
(exc. GST)
$35.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.27 |
*price indicative
- RS Stock No.:
- 211-123
- Mfr. Part No.:
- 9T-6X8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Ring Spanner | |
| Size | E6xE8 | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Overall Length | 112m | |
| Finish | Polished | |
| Standards/Approvals | ISO 9001, NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Ring Spanner | ||
Size E6xE8 | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Overall Length 112m | ||
Finish Polished | ||
Standards/Approvals ISO 9001, NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
9T-6X8
The SAM Outillage Polygonal straight wrench is expertly crafted for precision and durability, making it an essential tool for both professionals and DIY enthusiasts alike. Designed to meet the high standards of NF EN ISO 10664, it boasts a polished presentation that not only enhances its visual appeal but also ensures a comfortable grip. Whether you're tackling intricate automotive repairs or general assembly tasks, this wrench delivers reliable performance with its unique polygonal design. The lightweight yet robust construction guarantees ease of handling, while its fitting accommodates a variety of fasteners, ensuring versatility in your toolkit. With a commitment to quality, this tool exemplifies the craftsmanship synonymous with SAM Outillage, making it a valuable addition to any collection.
Lightweight design promotes ease of use over extended periods
Complies with international standards for safety and performance
Related links
- SAM Wrench E20xE24, 225 mm Overall
- SAM Wrench E14xE18, 182 mm Overall
- SAM Wrench E10xE12, 140 mm Overall
- SAM Wrench Bright Chrome Plated, 203 mm Overall 15 x 17 mm
- SAM Open End Wrench Metric, 90 mm Overall
- SAM Open End Wrench Metric, 139.4 mm Overall
- SAM Open End Wrench Metric, 70 mm Overall
- SAM Pipe Wrench 141 mm Jaw Capacity
