SAM Wrench E14xE18, 182mm Overall
- RS Stock No.:
- 211-126
- Mfr. Part No.:
- 9T-14X18
- Brand:
- SAM
Subtotal (1 unit)*
$50.08
(exc. GST)
$55.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.08 |
*price indicative
- RS Stock No.:
- 211-126
- Mfr. Part No.:
- 9T-14X18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Sub Type | Ring Spanner | |
| Size | E14xE18 | |
| Unit of Measure | Metric | |
| Overall Length | 182mm | |
| Finish | Polished | |
| Standards/Approvals | ISO 9001, NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Sub Type Ring Spanner | ||
Size E14xE18 | ||
Unit of Measure Metric | ||
Overall Length 182mm | ||
Finish Polished | ||
Standards/Approvals ISO 9001, NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
9T-14X18
The SAM Outillage Polygonal straight wrench is designed for precision and reliability in various applications. With a polished finish, it not only enhances its aesthetic appeal but also ensures durability and corrosion resistance. Perfectly suited for both professional tradespeople and DIY enthusiasts, this wrench combines functionality with a user friendly design. It features a well thought out construction that facilitates efficient torque transmission and provides a secure fit over fasteners, reducing the likelihood of stripping. Engineered to meet strict industry standards, this tool guarantees performance that you can depend on, making it a worthy addition to any toolbox. Whether you are working in automotive, construction or appliance maintenance, this tool will deliver satisfactory results.
Lightweight design enhances ease of use without compromising strength
Offers a guarantee without time limit ensuring customer satisfaction
Compact size allows for easy storage and portability
Related links
- SAM Wrench E6xE8, 112000 mm Overall
- SAM Wrench E20xE24, 225 mm Overall
- SAM Wrench E10xE12, 140 mm Overall
- BETA 10 to 11 mm² Socket Wrench with Straight Handle, 182 mm Overall
- Facom Ring Spanner 8 x 10 mm, 182 mm Overall
- Facom Double Ended Open Spanner Imperial, 182 mm Overall
- Facom Offset Ring Spanner 6 to 50 mm, 182 mm Overall
- Gedore Offset Ring Spanner 8 to 10 mm², 182 mm Overall
