SAM Wrench Bright Chrome Plated, 203mm Overall 15 x 17 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-120
Mfr. Part No.:
105-C-15X17
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

15 x 17 mm

Product Type

Wrench

Unit of Measure

Metric

Material

Chrome Vanadium Steel

Head Type

Flat

Overall Length

203mm

Finish

Bright Chrome Plated

Height Safe

No

Offset Angle

25°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

105-C-15X17


The SAM Outillage offset ring ratchet wrench is an essential tool for mechanics and DIY enthusiasts alike, designed to provide unparalleled efficiency in tightening and loosening fasteners. With a unique counter offset angle of 25°, this wrench allows for effortless use in confined spaces, enabling users to operate with just one hand. Crafted with durability in mind, the wrench features 12 flat ring heads and a bright chrome plate finish that not only enhances its aesthetic appeal but also offers exceptional resistance to corrosion and wear. This combination of thoughtful design and robust construction makes the wrench a reliable companion in any toolbox, ready to tackle a variety of tasks.

Compact size

Lightweight design facilitates extended use without fatigue

Reliable performance for both professional and personal projects

Guarantee provided for additional peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy