SAM Open End Wrench Metric, 90mm Overall
- RS Stock No.:
- 211-138
- Mfr. Part No.:
- 35-9
- Brand:
- SAM
Subtotal (1 unit)*
$23.47
(exc. GST)
$25.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.47 |
*price indicative
- RS Stock No.:
- 211-138
- Mfr. Part No.:
- 35-9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 9 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Open End Wrench | |
| Head Type | Open End | |
| Overall Length | 90mm | |
| Opening Angle | 75° | |
| Standards/Approvals | NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 9 mm | ||
Sub Type Open End Spanner | ||
Product Type Open End Wrench | ||
Head Type Open End | ||
Overall Length 90mm | ||
Opening Angle 75° | ||
Standards/Approvals NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
35-9
The SAM Outillage Open Wrench is expertly designed for micro mechanics, offering both precision and ease of use in the most confined spaces. With a unique dual head structure, it facilitates access to challenging nuts and bolts, making delicate work feel effortless. The wrench features an innovative design that includes 15° and 75° arc swings, ensuring you can manoeuvre in tight spots without compromising the grip. Whether you're conducting repairs or intricate mechanical tasks, this tool delivers exceptional performance, embodying efficiency and reliability in every turn.
Lightweight construction facilitates ease of use
Short handle promotes optimal leverage and control
Perfect for both professionals and hobbyists
Built to provide reliable performance in intricate work
Ideal for accessing challenging nuts and bolts
Related links
- SAM Open End Wrench Metric, 120 mm Overall
- SAM Open End Wrench Metric, 139.4 mm Overall
- SAM Open End Wrench Metric, 80 mm Overall
- SAM Open End Wrench Metric, 70 mm Overall
- SAM Open End Wrench Metric, 75 mm Overall
- SAM Open End Wrench Metric, 100 mm Overall
- SAM Open End Spanner Metric, 90 mm Overall
- SAM Open End Wrench Metric
