Gedore Open End Spanner Metric, 272mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

$22.37

(exc. GST)

$24.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.37

*price indicative

RS Stock No.:
602-961
Mfr. Part No.:
6576540
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Size

32 mm

Sub Type

Single Ended

Product Type

Open End Spanner

Head Type

Open End

Material

Vanadium Steel 31Crv3

Overall Length

272mm

Finish

Manganese Phosphate

Opening Angle

15°

Standards/Approvals

DIN 894, ISO 3318

RoHS Status: Exempt

The Gedore Single open-ended spanner is meticulously crafted to cater to the intricate demands of both professional and home mechanics. This tool, conforming to DIN 894 and ISO 3318 standards, offers unparalleled performance and precision. Designed with a jaw angle of 15°, it ensures that you can effortlessly access tight spaces with confidence. Made from high-quality vanadium steel, it delivers exceptional durability, making it a reliable companion for your tool collection. Featuring a manganese phosphate finish for sizes up to 38mm and a steel-grey finish for larger sizes, this spanner not only looks professional but also withstands the rigours of regular use. Ergonomically designed for comfort, its profile shaft guarantees a secure grip, enhancing your efficiency in any project.

According to DIN 894 and ISO 3318 for reliable quality

Crafted from vanadium steel 31CrV3 for exceptional strength

Manganese phosphate finish enhances durability and corrosion resistance

Carefully forged and professionally machined for precise fit

Ergonomic profile shaft ensures comfortable handling

Overloading indicated by deformation, promoting safety during use

Standardised design for consistent performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy