Bahco Wrench, 335mm Overall
- RS Stock No.:
- 164-803
- Mfr. Part No.:
- 6Z-1.1/4-1.3/8
- Brand:
- Bahco
Subtotal (1 unit)*
$130.35
(exc. GST)
$143.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.35 |
*price indicative
- RS Stock No.:
- 164-803
- Mfr. Part No.:
- 6Z-1.1/4-1.3/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 1.1/4 x 1.3/8 in | |
| Product Type | Wrench | |
| Material | Polyester, Polyethylene | |
| Head Type | Double Open End Wrench | |
| Overall Length | 335mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | EN 14683:2019 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 1.1/4 x 1.3/8 in | ||
Product Type Wrench | ||
Material Polyester, Polyethylene | ||
Head Type Double Open End Wrench | ||
Overall Length 335mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals EN 14683:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1-1/4" x 1-3/8" Double Open End Wrench with Chrome Finish 355 mm
The Bahco Tools Double Open End Wrench embodies precision and durability, making it an essential tool for both professional and DIY enthusiasts. Crafted with a patented U shaped design, this wrench promotes superior accessibility and comfort during use. Its chrome finish not only enhances aesthetic appeal but also provides a robust protection against corrosion, ensuring longevity and reliability. Whether you're tackling household repairs or complex mechanical tasks, the high performance alloy steel construction and optimised legibility ensure that youll get the job done with confidence.
Open end angle of 15° allows for better leverage and fewer movement restrictions
Large and one directional size markings enhance identification and convenience
Complies with ISO standards assuring quality and performance
Related links
- Bahco Wrench, 280 mm Overall
- SCHAEFFLER LOCKNUT-HOOK-KM17 115 mm C Hook Wrench 335 mm
- SCHAEFFLER LOCKNUT-HOOK-KM18-20 130 mm C Hook Wrench 335 mm
- Bahco Ring Wrench Short Ratchet Handle
- Bahco Open End Wrench 1.375 in Jaw Capacity
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Combination Spanner 1-3/8 in, 410 mm Overall
- Bahco Wrench 8 in, 600 mm Overall
