SAM Open End Wrench Metric, 139.4mm Overall
- RS Stock No.:
- 211-142
- Mfr. Part No.:
- 35-15
- Brand:
- SAM
Subtotal (1 unit)*
$31.71
(exc. GST)
$34.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.71 |
*price indicative
- RS Stock No.:
- 211-142
- Mfr. Part No.:
- 35-15
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 15 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Open End Wrench | |
| Unit of Measure | Metric | |
| Head Type | Open End | |
| Overall Length | 139.4mm | |
| Opening Angle | 75° | |
| Standards/Approvals | NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 15 mm | ||
Sub Type Open End Spanner | ||
Product Type Open End Wrench | ||
Unit of Measure Metric | ||
Head Type Open End | ||
Overall Length 139.4mm | ||
Opening Angle 75° | ||
Standards/Approvals NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
35-15
The SAM Outillage Open end spanner is expertly designed for precision work in challenging environments. Its two heads, featuring a unique 15 and 75 degree arc swing, enhance accessibility while ensuring that even the most delicate tasks can be performed with ease. Crafted for professionals who demand reliability, this spanner combines a short handle with thin heads, making it an ideal choice for those intricate jobs that require the utmost care. Whether you're working in tight spaces or tackling delicate components, this tool delivers performance without compromising on quality. Constructed to meet rigorous standards, it is a testament to sam outillage's commitment to excellence in craftsmanship, ensuring that you can rely on it day in and day out.
Designed specifically for micro mechanics to handle intricate tasks
Lightweight construction reduces hand fatigue during extended use
Durable materials ensure long lasting performance even under pressure
Compact form factor makes it easy to store and transport
Related links
- SAM Open End Wrench Metric, 139.4 mm Overall
- SAM Open End Spanner Metric, 139.4 mm Overall
- SAM Open End Wrench Metric, 120 mm Overall
- SAM Open End Wrench Metric, 80 mm Overall
- SAM Open End Wrench Metric, 70 mm Overall
- SAM Open End Wrench Metric, 75 mm Overall
- SAM Open End Wrench Metric, 90 mm Overall
- SAM Open End Wrench Metric, 100 mm Overall
