GearWrench 10-Piece Wrench Set, 16, 10, 19, 17, 13, 18, 11, 15, 12, 14, Steel

Subtotal (1 unit)*

$549.10

(exc. GST)

$604.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.10

*price indicative

RS Stock No.:
272-6353
Mfr. Part No.:
86126
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Set Type

Ratcheting Wrench Set

Product Type

Wrench Set

Sizes in Set

16, 10, 19, 17, 13, 18, 11, 15, 12, 14

Number of Pieces

10

Material

Steel

VDE/1000V Approved

No

Finish

Chrome Full Polish

Standards/Approvals

cULus, EAC, cUL, UL

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench 120XP universal spline XL flex head gearbox ratcheting metric wrench set that all of which have 120 unique ratcheting positions and a 3 degree swing arc. These ratcheting wrenches provide the best access possible and feature a tighter swin

Flexible head provides access to hard-to-reach bolts and fastener

Easily wipes clean and resists rust and corrosion

Each
$374.94
Each
$881.14
Each
$308.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy