GearWrench 17-Piece Wrench Set, 8, 24, 25, 9, 14, 22, 15, 13, 18, 11, 17, 20, 21, 12, 19, 16, 10, Steel
- RS Stock No.:
- 272-6350
- Mfr. Part No.:
- 85989
- Brand:
- GearWrench
Subtotal (1 unit)*
$879.85
(exc. GST)
$967.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $879.85 |
*price indicative
- RS Stock No.:
- 272-6350
- Mfr. Part No.:
- 85989
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Wrench Set | |
| Set Type | Double Box Ratcheting Wrench | |
| Sizes in Set | 8, 24, 25, 9, 14, 22, 15, 13, 18, 11, 17, 20, 21, 12, 19, 16, 10 | |
| Number of Pieces | 17 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Wrench Set | ||
Set Type Double Box Ratcheting Wrench | ||
Sizes in Set 8, 24, 25, 9, 14, 22, 15, 13, 18, 11, 17, 20, 21, 12, 19, 16, 10 | ||
Number of Pieces 17 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench 72 tooth 12 point XL gearbox double box ratcheting metric wrench set that ratcheting box end needs as little as 5 degree to move the fastener as opposed to 30 degrees for standard box end wrenches. The standard box end combined with the lo
Easily wipes clean and resists corrosion
Manufactured from alloy steel for better strength and longer tool life
Related links
- GearWrench 10-Piece Spanner Set 17 13 18 14 10, Alloy Steel
- GearWrench 16-Piece Wrench Set 17 19 16 14 15 12 13 8, Alloy Steel
- GearWrench 16-Piece Wrench Set 16 14 17 22 8 13 9 11, Alloy Steel
- GearWrench 16-Piece Wrench Set 19 15 24 9 22 18 14 25, Alloy Steel
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 12-Piece Wrench Set 9 10 17 11 12 14, Alloy Steel
- GearWrench 18-Piece Wrench Set 16 10 9 20 19 15 22 Alloy Steel
