GearWrench 12-Piece Wrench Set, 13, 9, 16, 17, 11, 15, 10, 8, 14, 18, 12, 19, Steel
- RS Stock No.:
- 272-6373
- Mfr. Part No.:
- 9620N
- Brand:
- GearWrench
Subtotal (1 unit)*
$468.12
(exc. GST)
$514.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.12 |
*price indicative
- RS Stock No.:
- 272-6373
- Mfr. Part No.:
- 9620N
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Wrench Set | |
| Set Type | Reversible Ratcheting Combination Metric Wrench | |
| Sizes in Set | 13, 9, 16, 17, 11, 15, 10, 8, 14, 18, 12, 19 | |
| Number of Pieces | 12 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Wrench Set | ||
Set Type Reversible Ratcheting Combination Metric Wrench | ||
Sizes in Set 13, 9, 16, 17, 11, 15, 10, 8, 14, 18, 12, 19 | ||
Number of Pieces 12 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench 72 tooth 12 point reversible ratcheting combination metric wrench set that has flush-mounted reversing lever allows the user to switch motion left to right without needing to remove the wrench from the fastener increasing productivity.
15 degree offset offers increased clearance
Greater access in confined work areas
Related links
- GearWrench 12-Piece Wrench Set 9 10 17 11 12 14, Alloy Steel
- GearWrench 12-Piece Wrench Set 16 13 15 19 18 12, Alloy Steel
- GearWrench 12-Piece Wrench Set 14 19 8 15 16 13, Alloy Steel
- GearWrench 16-Piece Wrench Set 19 15 24 9 22 18 14 25, Alloy Steel
- GearWrench 12-Piece Wrench Set 8 10 13 19 18 12, Alloy Steel
- GearWrench 24-Piece Wrench Set 22 12 9/16 17 14 11/16 11 15 16 9,
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 17-Piece Wrench Set 24 9 22 13 11 20 12 16 Alloy Steel
