GearWrench 10-Piece Wrench Set, 10, 15, 18, 11, 14, 13, 19, 12, 16, 17, Steel
- RS Stock No.:
- 272-6370
- Mfr. Part No.:
- 9520D
- Brand:
- GearWrench
Subtotal (1 unit)*
$308.69
(exc. GST)
$339.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.69 |
*price indicative
- RS Stock No.:
- 272-6370
- Mfr. Part No.:
- 9520D
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Stubby Ratcheting Combination Metric Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 10, 15, 18, 11, 14, 13, 19, 12, 16, 17 | |
| Number of Pieces | 10 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Stubby Ratcheting Combination Metric Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 10, 15, 18, 11, 14, 13, 19, 12, 16, 17 | ||
Number of Pieces 10 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench 72 tooth 12 point stubby ratcheting combination metric wrench set that has combine the speed of a ratchet with the access and control of a wrench. They offer the ease of 5 degrees of movement to turn fasteners, versus 30 degrees on standar
Stubby beam length for when clearance is limited
Meets or exceeds ASME and ANSI specifications
- RS Stock No. 2726368
- Mfr. Part No. 9412
Each
$374.94
- RS Stock No. 2726347
- Mfr. Part No. 85888
Each
$184.94
- RS Stock No. 2726349
- Mfr. Part No. 85988
Each
$881.14
- RS Stock No. 2726373
- Mfr. Part No. 9620N
Each
$468.12
Related links
- GearWrench 12-Piece Wrench Set 9 10 17 11 12 14, Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 18-Piece Wrench Set 16 10 9 20 19 15 22 Alloy Steel
- GearWrench 12-Piece Wrench Set 14 19 8 15 16 13, Alloy Steel
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
- GearWrench 10-Piece Spanner Set 17 13 18 14 10, Alloy Steel
- GearWrench 24-Piece Wrench Set 22 12 9/16 17 14 11/16 11 15 16 9,
- Bahco 10-Piece Spanner Set 10 9 13 17 14, Alloy Steel









