Bahco 11-Piece Spanner Set, 14, 22 mm, 11, 19, 13, 10, 17, 8, 12, 15, 9, Steel
- RS Stock No.:
- 164-761
- Mfr. Part No.:
- 111M/11T
- Brand:
- Bahco
Subtotal (1 unit)*
$220.57
(exc. GST)
$242.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.57 |
*price indicative
- RS Stock No.:
- 164-761
- Mfr. Part No.:
- 111M/11T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Set | |
| Set Type | Flat Combination Wrench | |
| Sizes in Set | 14, 22 mm, 11, 19, 13, 10, 17, 8, 12, 15, 9 | |
| Number of Pieces | 11 | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | ISO 3318, ISO 691, ISO 1711-1 and DIN 3113, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Set | ||
Set Type Flat Combination Wrench | ||
Sizes in Set 14, 22 mm, 11, 19, 13, 10, 17, 8, 12, 15, 9 | ||
Number of Pieces 11 | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals ISO 3318, ISO 691, ISO 1711-1 and DIN 3113, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Metric Flat Combination Wrench Set - 11 Pcs/Pouch
The Bahco Tools Combination Wrench Set is designed to meet the diverse needs of professionals and DIY enthusiasts alike. Crafted for durability and performance, it includes 11 pieces ranging from 8 mm to 22 mm, ensuring that you have the right tool for every task. The patented U shaped shank design allows for improved access, facilitating work in tight spaces, while the 12 point Dynamic Drive profile enhances grip and longevity for screws and nuts. Each wrench features a chrome plated micro matte finish that not only looks sleek but also delivers high quality surface protection against corrosion.
Bi directional size marking ensures quick identification of the right tool
Ships in a durable black plastic pouch for easy storage and portability
Constructed from high performance alloy steel for robust durability
Related links
- Bahco 11-Piece Spanner Set 11/16 7/8 1 in 1/2 13/16 Alloy Steel
- Bahco 17-Piece Spanner Set 22 mm 20 6 7 21 12 14 18 Alloy Steel
- Bahco 10-Piece Spanner Set 10 9 13 17 14, Alloy Steel
- Bahco 6-Piece Spanner Set 18 x 19 mm 10 x 11 8 x 9, Alloy Steel
- CK 12-Piece Combination Spanner Set 14 9 19 17 22 21, Chrome Vanadium Steel
- Bahco 7-Piece Spanner Set 14 19 10 Alloy Steel
- Bahco 11 piece Hexagon Metric Hex Key Set
- STAHLWILLE 6-Piece Spanner Set 19 10 14, Chrome Alloy Steel VDE/1000V Approved
