GearWrench 16-Piece Wrench Set, 11, 21, 15, 24, 8, 14, 12, 25, 10, 9, 22, 16, 19, 17, 13, 18, Steel
- RS Stock No.:
- 272-6374
- Mfr. Part No.:
- 9902D
- Brand:
- GearWrench
Subtotal (1 unit)*
$850.63
(exc. GST)
$935.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $850.63 |
*price indicative
- RS Stock No.:
- 272-6374
- Mfr. Part No.:
- 9902D
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Flex Head Ratcheting Combination Metric Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 11, 21, 15, 24, 8, 14, 12, 25, 10, 9, 22, 16, 19, 17, 13, 18 | |
| Number of Pieces | 16 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.66 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Flex Head Ratcheting Combination Metric Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 11, 21, 15, 24, 8, 14, 12, 25, 10, 9, 22, 16, 19, 17, 13, 18 | ||
Number of Pieces 16 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench 72 tooth 12 point flex head ratcheting combination metric wrench set that end is designed to need as little as 5 degree to move fasteners versus 30degree for standard wrenches. It has made from strong alloy steel with a bright, full polish
Provide greater access in confined work areas
Better strength and longer tool life
Related links
- GearWrench 16-Piece Wrench Set 19 15 24 9 22 18 14 25, Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 16-Piece Wrench Set 17 19 16 14 15 12 13 8, Alloy Steel
- GearWrench 24-Piece Wrench Set 22 12 9/16 17 14 11/16 11 15 16 9,
- GearWrench 18-Piece Wrench Set 16 10 9 20 19 15 22 Alloy Steel
- GearWrench 17-Piece Wrench Set 24 9 22 13 11 20 12 16 Alloy Steel
- GearWrench 16-Piece Wrench Set 16 14 17 22 8 13 9 11, Alloy Steel
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
