GearWrench 12-Piece Wrench Set, 16, 8, 17, 10, 14, 13, 15, 19, 11, 18, 9, 12, Steel
- RS Stock No.:
- 272-6346
- Mfr. Part No.:
- 85597
- Brand:
- GearWrench
Subtotal (1 unit)*
$446.43
(exc. GST)
$491.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.43 |
*price indicative
- RS Stock No.:
- 272-6346
- Mfr. Part No.:
- 85597
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Open End Ratcheting Metric Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 16, 8, 17, 10, 14, 13, 15, 19, 11, 18, 9, 12 | |
| Number of Pieces | 12 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.66 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Open End Ratcheting Metric Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 16, 8, 17, 10, 14, 13, 15, 19, 11, 18, 9, 12 | ||
Number of Pieces 12 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench 72 tooth 12 point open end ratcheting combination metric wrench set that make short work of tough jobs. These wrenches let you quickly ratchet nuts and bolts on or off without removing the wrench from the fastener.
Easily wipes clean and resists corrosion
Provides better grip and reduces fastener rounding
- RS Stock No. 2726347
- Mfr. Part No. 85888
Each
$184.94
- RS Stock No. 2726368
- Mfr. Part No. 9412
Each
$374.94
- RS Stock No. 2726349
- Mfr. Part No. 85988
Each
$881.14
- RS Stock No. 2726373
- Mfr. Part No. 9620N
Each
$468.12
Related links
- GearWrench 12-Piece Wrench Set 14 19 8 15 16 13, Alloy Steel
- GearWrench 12-Piece Wrench Set 9 10 17 11 12 14, Alloy Steel
- GearWrench 12-Piece Wrench Set 16 13 15 19 18 12, Alloy Steel
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 12-Piece Spanner Set Alloy Steel
- GearWrench 10-Piece Wrench Set 15 11 13 12 17, Alloy Steel
- GearWrench 18-Piece Wrench Set 16 10 9 20 19 15 22 Alloy Steel









