GearWrench 20-Piece Wrench Set, 13/16, 15, 10, 19, 9/16, 12, 15/16, 7/8, 14, 17, 7/16, 16, 11, 11/16, 3/8, 1/2, 18, 3/4,
- RS Stock No.:
- 272-6280
- Mfr. Part No.:
- 81903
- Brand:
- GearWrench
Subtotal (1 unit)*
$468.12
(exc. GST)
$514.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.12 |
*price indicative
- RS Stock No.:
- 272-6280
- Mfr. Part No.:
- 81903
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Stubby Combination Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 13/16, 15, 10, 19, 9/16, 12, 15/16, 7/8, 14, 17, 7/16, 16, 11, 11/16, 3/8, 1/2, 18, 3/4, 5/8, 13 | |
| Number of Pieces | 20 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Stubby Combination Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 13/16, 15, 10, 19, 9/16, 12, 15/16, 7/8, 14, 17, 7/16, 16, 11, 11/16, 3/8, 1/2, 18, 3/4, 5/8, 13 | ||
Number of Pieces 20 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench 12 point stubby combination SAE and metric wrench set that has durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust and corrosion. The off corner loading design on both end
Stubby beam length for when clearance is limited
Meets or exceeds ASME specifications
Related links
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
- GearWrench 24-Piece Wrench Set 22 12 9/16 17 14 11/16 11 15 16 9,
- Bahco 8-Piece Spanner Set 19/32 x 11/16 3/8 x 7/16 5/16 x 11/32
- GearWrench 12-Piece Wrench Set 14 19 8 15 16 13, Alloy Steel
- GearWrench 16-Piece Wrench Set 19 15 24 9 22 18 14 25, Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 16-Piece Wrench Set 21 24 14 25 9 16 17 18, Alloy Steel
- GearWrench 12-Piece Wrench Set 8 10 13 19 18 12, Alloy Steel
