GearWrench 16-Piece Wrench Set, 21, 19, 11, 15, 10, 24, 12, 9, 8, 22, 17, 18, 13, 14, 16, 25, Alloy Steel

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-6372
Mfr. Part No.:
9602NR
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Number of Pieces

16

Product Type

Wrench Set

Sizes in Set

21, 19, 11, 15, 10, 24, 12, 9, 8, 22, 17, 18, 13, 14, 16, 25

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome Full Polish

Set Type

Reversible Ratcheting Combination Metric Wrench

Standards/Approvals

ASME B107.66

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench 12 point metric reversible ratcheting combination wrench set roll that has included nylon tool roll for storage and organization.

Set of 16 piece

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy