Stanley 60-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 494-049
- Mfr. Part No.:
- STMT1-74175
- Brand:
- Stanley
Subtotal (1 set)*
$135.36
(exc. GST)
$148.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $135.36 |
*price indicative
- RS Stock No.:
- 494-049
- Mfr. Part No.:
- STMT1-74175
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 60 | |
| Socket Type | Standard | |
| Overall Length | 43mm | |
| Socket Size | 8 → 22 mm | |
| Finish | Full Polished | |
| Material | Chrome Vanadium Steel | |
| Set Contents | 13 Std Hexagonal Sockets, 1 Joint, 3 Ins.Acompass P.Phillips, 2 Extensions, 1 T, 6 Ins.A Compass Esag, 6 Torx Sockets, 12 Hexagonal Sockets, 3 Ins.A Compass P.Taglio, 3 Ins.A Compass P.Pozi, Long, 1 Ratchet, 1 Handle, 8 Inserts A P.Torx Compass | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 60 | ||
Socket Type Standard | ||
Overall Length 43mm | ||
Socket Size 8 → 22 mm | ||
Finish Full Polished | ||
Material Chrome Vanadium Steel | ||
Set Contents 13 Std Hexagonal Sockets, 1 Joint, 3 Ins.Acompass P.Phillips, 2 Extensions, 1 T, 6 Ins.A Compass Esag, 6 Torx Sockets, 12 Hexagonal Sockets, 3 Ins.A Compass P.Taglio, 3 Ins.A Compass P.Pozi, Long, 1 Ratchet, 1 Handle, 8 Inserts A P.Torx Compass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 60 Piece 1/4 in. Socket Set from the STANLEY TRANSMODULE SYSTEM comes in a convenient module case, designed for compatibility with STANLEY Transmodule system storage cabinets. This comprehensive set includes a pear head ratchet made from durable chrome vanadium steel, featuring a bi-material handle for enhanced grip and comfort. The set also includes chrome vanadium sockets, ensuring long-lasting strength and reliability for a wide range of fastening tasks. Ideal for both professionals and DIY enthusiasts, this socket set offers excellent versatility and organization.
Designed to use with compatible Transmodule system storage cabinets
Chrome Vanadium steel and full polished finishing
- RS Stock No. 0555603
- Mfr. Part No. STMT82828-1
1 Set
$126.09
Related links
- Stanley 23-Piece 1/2 in Standard Socket Set
- Stanley 36-Piece 3/8 in Standard Socket Set
- RS PRO 60-Piece 1/4 in Standard Socket Set
- Stanley 38-Piece 1/4 in Standard Socket Set
- Stanley 11-Piece 1/4 in Standard Socket Set
- Stanley 48-Piece 1/4 in Standard Socket Set
- CK 39-Piece 1/4 in Standard Socket Set
- Virax 51-Piece 1/4 in Standard Socket Set












