GearWrench 24-Piece Wrench Set, 10, 22, 7, 12, 20, 9/16, 7/16, 17, 5/8, 14, 13, 11/16, 8, 11, 21, 15, 19, 16, 3/4, 9,

Subtotal (1 unit)*

$610.63

(exc. GST)

$671.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.63

*price indicative

RS Stock No.:
272-6318
Mfr. Part No.:
83990
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Wrench Set

Set Type

Ratcheting Wrench Set

Sizes in Set

10, 22, 7, 12, 20, 9/16, 7/16, 17, 5/8, 14, 13, 11/16, 8, 11, 21, 15, 19, 16, 3/4, 9, 3/8, 5/16, 13/16, 1/2

Number of Pieces

24

Material

Steel

VDE/1000V Approved

No

Finish

Chrome Full Polish

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench ratcheting wrench metric and SAE set in EVA tray

Set includes 24 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy