HAZET 16-Piece Wrench Set, 9 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-788
- Mfr. Part No.:
- 163-515/16
- Brand:
- HAZET
Subtotal (1 unit)*
$941.36
(exc. GST)
$1,035.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $941.36 |
*price indicative
- RS Stock No.:
- 644-788
- Mfr. Part No.:
- 163-515/16
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Ratchet Combination Wrench | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 16 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Ratchet Combination Wrench | ||
Sizes in Set 9 mm | ||
Number of Pieces 16 | ||
Material Chrome Vanadium Steel | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Ratchet ring open-end wrench set provides a perfect solution for tool organisation and protection. Designed for tool trolleys and work benches, this system maximises workspace efficiency while ensuring tools are secure and easily accessible. With an innovative two-component soft foam insert, it allows users to keep track of their tools with ease, preventing them from wobbling out of place. The system is compatible with several HAZET models, thereby offering versatility to its users. Constructed from high-quality polyethylene foam, the insert is resistant to oil and chemicals, making it Durable in tough working environments. This organisation tool guarantees a quick and reliable completeness check, offering peace of mind and a tidy workspace.
Two-component soft foam insert provides effective protection against dirt and impact
Quick and reliable completeness check clearly indicates missing tools
Precisely milled recesses keep tools secure and prevent wobbling
Manufactured from Durable PE foam, resistant to oil and chemicals
Easy to clean; simply brush under running water and dry
Recessed grips facilitate Rapid tool removal
Unlimited combination options offer flexibility for various setups
Ideal for HAZET models with a drawer depth of 398 mm
Maintains tools in perfect condition during use
Related links
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
