HAZET 17-Piece Wrench Set, 6 → 24 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-794
- Mfr. Part No.:
- 163-98/17
- Brand:
- HAZET
Subtotal (1 unit)*
$861.79
(exc. GST)
$947.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $861.79 |
*price indicative
- RS Stock No.:
- 644-794
- Mfr. Part No.:
- 163-98/17
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Combination Wrench Set | |
| Sizes in Set | 6 → 24 mm | |
| Number of Pieces | 17 | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Combination Wrench Set | ||
Sizes in Set 6 → 24 mm | ||
Number of Pieces 17 | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- ES
The HAZET Ratcheting combination wrench offers a robust organisational solution designed to enhance your workspace efficiency. With a long design complemented by a two-component soft foam insert, this tool storage system effectively accommodates various tools while ensuring they remain securely in place. Compliant with DIN 3113 form A and ISO standards, this product is not only a testament to quality German engineering but also guarantees optimal fit and space utilisation. Its thoughtful construction prevents tools from wobbling or becoming misplaced, providing a reliable system that promotes cleanliness and order in any workshop or garage environment.
Safety-Insert-System showcases effective organisation for your tools
Recessed grips allow for Rapid tool removal, enhancing efficiency
Two-coloured foam insert enables quick Visual verification of tool completeness
Milled recesses ensure each tool fits snugly, preventing movement
Durable PE foam guarantees resistance against oil, chemicals, and dirt
Simple to maintain; easily cleanable with running water
Unlimited combination options help customise your tool trolley or work bench
Designed for storage of 17 tools, maximising workspace utility
Made in Germany, reflecting high production standards and quality
- RS Stock No. 0644796
- Mfr. Part No. 603/17H
Each
$772.72
- RS Stock No. 0530772
- Mfr. Part No. MODM.440-1PB
Each
$527.25
- RS Stock No. 0644736
- Mfr. Part No. 600SPC/16
Each
$539.70
- RS Stock No. 0644817
- Mfr. Part No. 600N/17N
Each
$810.55
Related links
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel












