Facom 16-Piece Tightening Wrench, 9 mm
- RS Stock No.:
- 659-381
- Mfr. Part No.:
- 40B.JV16PB
- Brand:
- Facom
Subtotal (1 unit)*
$189.78
(exc. GST)
$208.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.78 |
*price indicative
- RS Stock No.:
- 659-381
- Mfr. Part No.:
- 40B.JV16PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Wrench | |
| Product Type | Tightening Wrench | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 16 | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Wrench | ||
Product Type Tightening Wrench | ||
Sizes in Set 9 mm | ||
Number of Pieces 16 | ||
Finish Matt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Set of 16 slim combination wrenches features a 12 point OGV® profile, offering improved contact between the ring and nut for better torque transmission, reduced slipping, and a longer service life. The ring end is offset by 15° to protect fingers and ensure safer, more comfortable work on flat surfaces. The 15° offset flat handle reduces the need to reposition the wrench in confined spaces, enhancing efficiency during use.
Slim design provides excellent access to hard to reach areas
Matte chrome finish ensures high corrosion resistance
Related links
- 16 CLES MIXTES 40B EN Mod.MOUSSE
- 7 CLES MIXTES 40B EN ETUI PLASTIQUE
- JEU DE CLES MIXTES 441 EN MODULE MOUSSE
- RS PRO Ethylene Propylene Diene Monomer Rubber Ethylene Propylene Diene Monomer Rubber High Tensile Synthetic Textile,
- Karcher Nozzle, For Use With Textile
- Shoe Safety Blue Nubuck Textile Upper AL
- 16 Way TE Connectivity Straight Through Hole 2.54 mm Pitch SIL Socket 1A
- Merlett Plastics 915055 SOLEIL NEW P TRICO Polyvinyl Chloride Knitted Textile 12 mm ID Yellow, 25
