HAZET 5-Piece Wrench Set, 8 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-999
- Mfr. Part No.:
- 606/5
- Brand:
- HAZET
Subtotal (1 unit)*
$236.85
(exc. GST)
$260.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.85 |
*price indicative
- RS Stock No.:
- 644-999
- Mfr. Part No.:
- 606/5
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Ratchet Combination Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 5 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Ratchet Combination Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 5 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET box-end wrench with reversible ratchet is designed specifically for the operation of screw connections in hard-to-reach areas. Featuring a long, slim design, it enables efficient access while providing exceptional torque. The innovative ratchet function, complete with a one-hand reversing switch, facilitates continuous operation, ensuring that users can work swiftly and effectively. With a fine-tooth mechanism comprising 72 teeth and an operating angle of just 5 degrees, this tool offers precise control even in tight spaces. Covered with a chrome-plated surface, it boasts both durability and a sleek finish, making it a reliable addition to any toolkit.
Ratchet function allows for easy one-hand reversing
Fine-tooth design with 72 teeth ensures smooth operation at a minimal angle of 5 degrees
Angled at 13 degrees for improved access in confined spaces
Chrome-plated surface enhances durability and provides a professional finish
Output measurement in percentage allows for easy calculations
Lightweight at 0.71 kg for effortless use
Designed for continuous working in restricted access areas
Includes a sturdy HAZET double-T-profile shank for increased strength
Box-end wrench design features a reversible ratchet for versatile use
60 teeth with an operating angle of 6 degrees for sizes Ä 8 and 9 mm
13° offset box-end side provides enhanced leverage
Comprises 5 tools, offering a comprehensive solution for various tasks
Related links
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 31-Piece Wrench Set Chrome Vanadium Steel
- HAZET 21-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
