Stanley 16-Piece Spanner Set, Brushed Chrome, Metal

Subtotal (1 set)*

$135.36

(exc. GST)

$148.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$135.36

*price indicative

RS Stock No.:
494-052
Mfr. Part No.:
STMT1-74178
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Set Type

Combi Wrench Module

Product Type

Spanner Set

Number of Pieces

16

Material

Brushed Chrome, Metal

Finish

Full Polished Chrome

Standards/Approvals

ISO 8764, DIN 5263, DIN 6475, ISO 1173 and DIN 3126, ISO 2380-1, NF-E 74352, DIN 5260, NF-E 74355

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT TRANSMODULE SYSTEM Combination Wrench Module, 16 piece, contains 16 Offset Ring Spanners. Each spanner has Anti slip jaws, Maxi-Drive profile and a matt chrome finish. The set contains the following sizes 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 22mm, 24mm. Designed to fit the Stanley roller cabinet range and to use with compatible Transmodule system storage cabinet range.

Designed to use with compatible Transmodule system storage cabinets

Anti Slip Jaw ensures secure location of nut or bolt head

Matt finish

Maxi Drive Profile grips nut or bolt head securely for maximum torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy