HAZET 18-Piece Wrench Set, 8 → 32 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-683
- Mfr. Part No.:
- 163-366/18
- Brand:
- HAZET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-683
- Mfr. Part No.:
- 163-366/18
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Ratchet Combination Wrench | |
| Sizes in Set | 8 → 32 mm | |
| Number of Pieces | 18 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Ratchet Combination Wrench | ||
Sizes in Set 8 → 32 mm | ||
Number of Pieces 18 | ||
Material Chrome Vanadium Steel | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Ratcheting combination wrench set features a perfect organisation system, allowing you to easily track and access your tools, saving you time. Recessed grips ensure Rapid tool removal, while the two-coloured soft foam insert offers a quick and reliable completeness check, clearly indicating any missing tools. Precisely milled recesses securely hold each wrench in place, preventing wobbling and ensuring optimum fit and space utilisation. The set also provides effective protection against dirt and impact, keeping your tools in excellent condition.
Recessed grips facilitate Rapid removal of tools to save time during use
The two-coloured foam insert allows for a quick check of tool completeness
Constructed from high-quality PE foam, it resists oil and chemicals, ensuring durability
Easy to maintain: simply brush under running water for quick cleaning
Unlimited combination options allow for customisation based on individual tool sets
Designed to fit perfectly within a tool trolley or on a workbench, ensuring versatility
Offers effective protection against dirt and impact, prolonging tool longevity
Compatible for use with up to 18 tools, making it a comprehensive solution for busy workshops
Related links
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
