HAZET 12-Piece Wrench Set, 8 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-774
- Mfr. Part No.:
- 163-385/12
- Brand:
- HAZET
Subtotal (1 unit)*
$893.41
(exc. GST)
$982.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $893.41 |
*price indicative
- RS Stock No.:
- 644-774
- Mfr. Part No.:
- 163-385/12
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Ratchet Combination Wrench | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Ratchet Combination Wrench | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Ratchet ring open-end wrench set serves to enhance organisation and efficiency in your workplace, ensuring tools are stored correctly and accessed easily. Designed to accommodate a range of tools, this innovative solution features a precisely milled foam insert that holds tools securely in place while also offering protective benefits against dirt and impact. The system promotes a quick Visual check for completeness, with its dual-colour design indicating missing tools at a glance. Its dimensions fit perfectly within a workbench or tool trolley, making it an essential component for any tradesperson focused on efficiency and order.
Safety and organisation for your workplace
Perfect system for tracking tool storage
Recessed grips allow for fast tool removal
Two-colour soft foam insert enables quick completeness checks
Milled recesses prevent tools from wobbling and ensure an optimal fit
Effective dirt and impact protection keeps tools in pristine condition
Durable PE foam is resistant to both oil and chemicals
Maintenance is simple: just brush under running water and dry
Ideal for both tool trolleys and workbenches
Offers numerous combination options for effective tool management
Accommodates up to 12 tools in total
Related links
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
