Infineon PVG612 Series Solid State Relay, 2 A Load, PCB Mount, 60 V Load

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$497.50

(exc. GST)

$547.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 50$9.95$497.50
100 - 150$9.838$491.90
200 +$9.634$481.70

*price indicative

RS Stock No.:
913-4720
Mfr. Part No.:
PVG612PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

60V

Minimum Load Voltage

0mV

Series

PVG612

Terminal Type

PCB Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

PDIP

Length

8.6mm

Height

3.4mm

Width

6.5mm

Standards/Approvals

RoHS

Output Type

Current/Voltage

Capacitance

130pF

COO (Country of Origin):
MX

Transistor Output - FET & MOSFET, Infineon


The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation

1010 Off-State Resistance

1,000 V/μsec dv/dt

5 mA Input Sensitivity

4,000 VRMS I/O Isolation

Solid-State Reliability

Optocouplers, International Rectifier


Related links