Infineon PVG612 Series Solid State Relay, 2 A Load, Surface Mount, 60 V Load
- RS Stock No.:
- 913-4717
- Mfr. Part No.:
- PVG612SPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$497.00
(exc. GST)
$546.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $9.94 | $497.00 |
| 100 - 150 | $9.841 | $492.05 |
| 200 + | $9.583 | $479.15 |
*price indicative
- RS Stock No.:
- 913-4717
- Mfr. Part No.:
- PVG612SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0mV | |
| Series | PVG612 | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Length | 8.6mm | |
| Height | 3.4mm | |
| Capacitance | 130pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0mV | ||
Series PVG612 | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
Length 8.6mm | ||
Height 3.4mm | ||
Capacitance 130pF | ||
Output Type MOSFET | ||
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
Optocouplers, International Rectifier
Related links
- Infineon PVG612 Series Solid State Relay Surface Mount, 60 V Load
- Infineon PVG612 Series Solid State Relay PCB Mount, 60 V Load
- Infineon PVG612 Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- IXYS CPC1706 Series Solid State Relay PCB Mount 5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
