Portwest Orange Flame Retardant Hi Vis Bodywarmer, L
- RS Stock No.:
- 282-4419
- Mfr. Part No.:
- S776ORRLARORRL
- Brand:
- Portwest
Subtotal (1 unit)**
$185.94
(exc. GST)
$204.53
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $185.94 |
**price indicative
- RS Stock No.:
- 282-4419
- Mfr. Part No.:
- S776ORRLARORRL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange | |
Size | L | |
Closure Type | Hook & Loop | |
Gender | Unisex | |
Fitting | Regular | |
Material Properties | Flame Retardant | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange | ||
Size L | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Fitting Regular | ||
Material Properties Flame Retardant | ||
Related links
- Leo Workwear Orange Flame Retardant Hi Vis Vest, XL
- Orbit International Orange Anti-static, Flame Retardant Hi Vis Trousers
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers M Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 3XL Leg Length 31in
- Portwest Orange Flame Retardant Bodywarmer, M
- Portwest Yellow Flame Retardant Hi Vis Vest, L to XL
- Portwest Yellow Hi Vis Bodywarmer, L
- Coverguard Orange Hi Vis Bodywarmer, L