Panasonic AQZ Series Solid State Relay, 3 A Load, PCB Mount, 60 V Load, 5V dc Control
- RS Stock No.:
- 173-8198
- Mfr. Part No.:
- AQZ202
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$287.15
(exc. GST)
$315.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $11.486 | $287.15 |
| 125 + | $10.337 | $258.43 |
*price indicative
- RS Stock No.:
- 173-8198
- Mfr. Part No.:
- AQZ202
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.5V dc | |
| Maximum Control Voltage | 5V dc | |
| Series | AQZ | |
| Terminal Type | PCB Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| On State Resistance | 0.18Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SIL-4 | |
| Width | 3.5mm | |
| Length | 21mm | |
| Standards/Approvals | UL | |
| Height | 12.5mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10μA | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.5V dc | ||
Maximum Control Voltage 5V dc | ||
Series AQZ | ||
Terminal Type PCB Terminal | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
On State Resistance 0.18Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type SIL-4 | ||
Width 3.5mm | ||
Length 21mm | ||
Standards/Approvals UL | ||
Height 12.5mm | ||
Output Type MOSFET | ||
Off State Leakage Current 10μA | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- JP
Panasonic Solid State Relay
The Panasonic 3A SSR PCB mount solid state relay is a high capacity power PhotoMos relay. It is actuated with the help of a 60VDC coil and up to 3A DC/AC current through the coil for the relay to switch its positions. This relay has palladium-nickel contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 2.5KV
• Service temperature range between -40°C and 85°C
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• No need to add power supply to drive the relay
• Simplified PCB layout
• Efficiently controls low level analogue signals
• Counter electromotive protection diode not required
Applications
• Used as a control device
• Automotive industry
• High speed inspection machines
• Industrial machinery and control
• Telecommunication
• Machine tools
• Industrial robots
• IC checker
Certifications
• UL certified
• CSA certified
AQZ202 and AQZ204 solid state photoMOS relays
Optoelectronic photoMOS relay with MOSFET output stage with SIL casing.
Applications: telephone and measuring equipment, high-speed communication systems and industrial robots.
Approvals
UL and CSA
Related links
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AVQ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic GU Series Solid State Relay Surface 60 V Load, 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
