IXYS CPC1706 Series Solid State Relay, 4 A Load, PCB Mount, 60 V Load, 5V Control
- RS Stock No.:
- 906-1079
- Mfr. Part No.:
- CPC1706Y
- Brand:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$51.78
(exc. GST)
$56.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $10.356 | $51.78 |
| 125 - 245 | $9.836 | $49.18 |
| 250 - 495 | $9.348 | $46.74 |
| 500 - 2495 | $8.882 | $44.41 |
| 2500 + | $8.432 | $42.16 |
*price indicative
- RS Stock No.:
- 906-1079
- Mfr. Part No.:
- CPC1706Y
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 4A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Maximum Control Voltage | 5V | |
| Series | CPC1706 | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 0.09Ω | |
| Switching Function | NO (1-Form-A) | |
| Package Type | SIP | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.2mm | |
| Width | 10.16mm | |
| Standards/Approvals | CSA Component:Certificate 1172007, UL 508 Certified Component:File E69938 | |
| Length | 21.1mm | |
| Capacitance | 75pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Solid State Relay | ||
Maximum Load Current 4A | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Maximum Control Voltage 5V | ||
Series CPC1706 | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 0.09Ω | ||
Switching Function NO (1-Form-A) | ||
Package Type SIP | ||
Maximum Operating Temperature 85°C | ||
Height 10.2mm | ||
Width 10.16mm | ||
Standards/Approvals CSA Component:Certificate 1172007, UL 508 Certified Component:File E69938 | ||
Length 21.1mm | ||
Capacitance 75pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- PH
1-Form-A OptoMOS DC Power SIP Relay, CPC
This single pole miniature solid state relays has a normally open (1-Form-A) contact. It is manufactured in a 4-pin power SIP package. They have an input output isolation barrier rated to 2500 Vrms. The outputs have been constructed from efficient MOSFET switches and the well-known OptoMos architecture. The input is an efficient GaAlAS infrared LED which controls the optically coupled output.
With a low on-resistance and a high load current rating these units are suitable for a wide variety of applications, including those requiring high performance switching.
Potential Applications:
Industrial controls
Motor control
Robotics
Medical equipment, patient/equipment isolation
Instrumentation
Multiplexers
Data acquisition
Electronic switching
I/O subsystems
Meters (watt-hour, water, gas)
IC equipment
Home appliances
Features
Handle load currents up to 4A dc
2500 Vrms input/output isolation
Power SIP package
High reliability
No moving parts
Low drive power requirements (TTL/CMOS compatible)
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insert-able, wave solderable
Ixys Solid State Relays, PCB Mount
Standards
UL 508 Certified Component: File E69938
CSA Certified Component: Certificate 1172007
CSA Certified Component: Certificate 1172007
Related links
- Omron G3VM Series Solid State Relay PCB Mount 5V Control
- Omron G3VM Series Solid State Relay PCB Mount 5V Control
- Panasonic AQV21❍S Series Solid State Relay 60 V Load, 5V Control
- IXYS CPC1918 Series Solid State Relay PCB Mount 5V Control
- IXYS CPC1988J Series Solid State Relay PCB Mount 5V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic AVQ Series Solid State Relay PCB Mount 5V dc Control
