Crydom DR Series Solid State Relay, 12 A dc Load, Panel Mount, 100 V ac Load, 32V dc Control

Subtotal (1 unit)*

$169.01

(exc. GST)

$185.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.01

*price indicative

RS Stock No.:
900-8744
Mfr. Part No.:
DR10D12X
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

12A dc

Mount Type

Panel

Maximum Load Voltage

100V ac

Minimum Load Voltage

1V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

DR

Terminal Type

Screw

Switching Function

Zero Voltage Turn On

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

87.6mm

Standards/Approvals

RoHS

Height

83.7mm

Off State Leakage Current

100μA

Capacitance

10pF

Output Type

Triac

DIN Rail Mount DR Series Solid State Relays


The SeriesOne DR solid state relays are UL approved for both the ANSI/ISA Class 1 division 2 requirements and ATEX 95 Equipment Directive 94/9/EC ratings. This range of solid state relays have an existing UL 58 rating and European Union EMC plus low voltage directives. The SeriesOne relays can be used in hazardous environments and locations for example, oil and gas exploration, refining and distribution. The other challenging applications available are for the control of heating, lighting, motion, power and many other electrical loads.

ATEX

Ratings 6 and 12 Amps

Fits standard DIN rail 35mm

LED status indicator

AC or DC control

Load voltage ratings of 1 to 60 Vdc, 1 to 1000 Vdc, 24 to 280 Vac, 48 to 600 Vac

Zero crossing resistive loads or random turn on inductive loads output

UK and cUL listed, HP rated CE & RoHS compliant

UL 508 Endurance rated for enhanced reliability

UL class 1 and 11, Division 2 for hazardous locations

DC Switching


Approvals

ATEX
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy