Crydom Series 1 Series Solid State Relay, 25 A Load, Panel Mount, 280 V dc Load, 32V dc Control

Subtotal (1 unit)*

$86.72

(exc. GST)

$95.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.72

*price indicative

RS Stock No.:
145-0575
Mfr. Part No.:
D2425K
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Panel

Maximum Load Voltage

280V dc

Minimum Load Voltage

24V dc

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

Series 1

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

44.5mm

Height

26.4mm

Standards/Approvals

UL, RoHS, VDE, CE, CSA

Output Type

SCR

Off State Leakage Current

1mArms

Capacitance

8pF

Sensata | Crydom Solid-State Relay, Hex Standoff Terminals, 4 to 32V DC Control Voltage Range - Series 1 - D2425K


Keen to upgrade your machine's control system? Make the switch to this Sensata | Crydom solid-state relay. By using light signals to open and close its circuit, it responds to inputs in a blink for snappy switching. Don't worry about wear and tear, as the component works without moving parts. Identifying the unit's connections is hassle-free thanks to its labelled front plate. As the device uses a DBC substrate to direct heat, it helps your hardware keep its cool during intense work. You'll find relays like this one in food production and packing systems.

Features & Benefits


• Maximum off-state current leakage of just 1mA for minimal energy waste when not in use

• Switch-on time of half a cycle for fast switching

• Hex standoff terminals add extra electrical isolation to protect against surges

• Compact dimensions of 57.3 (H) x 44.5 (W) x 26.4mm (D) for installation in tight spaces

How do I mount this relay into my setup?


You can screw this unit to a panel using the pre-drilled mounting holes, making for quick and secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy