Crydom HD Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 32V dc Control
- RS Stock No.:
- 145-0600
- Distrelec Article No.:
- 304-00-464
- Mfr. Part No.:
- HD4850K
- Brand:
- Crydom
Subtotal (1 unit)*
$117.94
(exc. GST)
$129.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.94 |
*price indicative
- RS Stock No.:
- 145-0600
- Distrelec Article No.:
- 304-00-464
- Mfr. Part No.:
- HD4850K
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | HD | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 26.4mm | |
| Length | 44.5mm | |
| Standards/Approvals | CE, CSA, IEC 61000-4-4, IEC 62314, UL, VDE | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Off State Leakage Current | 1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series HD | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Height 26.4mm | ||
Length 44.5mm | ||
Standards/Approvals CE, CSA, IEC 61000-4-4, IEC 62314, UL, VDE | ||
Capacitance 8pF | ||
Output Type SCR | ||
Off State Leakage Current 1mArms | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 50A Rated Load Current, 4000Vrms Dielectric Strength - HD48 Series - HD4850K
Want snappy switching in your electrical system? Choose this solid-state relay from Sensata | Crydom. It switches your circuit on and off for automated control of your equipment. A rated load current of 50A means it works a treat in heavy-duty systems. Thanks to this unit's MTBF of up to 1328 years, you can count on it for long-lasting performance. A speedy turn-on and turn-off time of half a cycle means it reacts at lightning speed to improve uptime. You'll find relays like this one used in applications such as robotics, manufacturing or automotive repair.
Features & Benefits
• Anti-rotation barriers keep the unit in place in the event of heavy vibrations
• Safe for use in demanding environments, thanks to a wide operating temperature range of -40°C to +80°C
• LED indicator means you can determine its operating status in a flash
• Light weight of 74.9g to place minimal strain on your setup
Is this unit safe for use in the event of a fire?
Yes, its housing stops burning in 10 seconds or less for enhanced fire safety.
- RS Stock No. 7203922
- Mfr. Part No. D53TP50C-10
Each
$480.71
- RS Stock No. 1450576
- Mfr. Part No. D2450K
Each
$95.67
- RS Stock No. 6222284
- Mfr. Part No. MCPC4850C
Each
$258.23
- RS Stock No. 1450562
- Mfr. Part No. 84134180
Each
$262.91
Related links
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control












