Crydom EL Series Solid State Relay, 10 A Load, Panel Mount, 100 V dc Load, 27V dc Control
- RS Stock No.:
- 740-6644
- Mfr. Part No.:
- EL100D10-24
- Brand:
- Crydom
Get a bulk buy discount
Add 6 more to save $6.66
View bulk pricing optionsSubtotal (1 unit)*
$74.90
(exc. GST)
$82.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $74.90 | - |
| 6 + | $73.79 | $6.66 |
*price indicative
- RS Stock No.:
- 740-6644
- Mfr. Part No.:
- EL100D10-24
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 100V dc | |
| Minimum Load Voltage | 3V dc | |
| Maximum Control Voltage | 27V dc | |
| Minimum Control Voltage | 21V dc | |
| Series | EL | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CE, IEC Rated, RoHS | |
| Length | 35.6mm | |
| Height | 14.3mm | |
| Width | 21.1mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 100μA dc | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 100V dc | ||
Minimum Load Voltage 3V dc | ||
Maximum Control Voltage 27V dc | ||
Minimum Control Voltage 21V dc | ||
Series EL | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST | ||
IP Rating IP00 | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CE, IEC Rated, RoHS | ||
Length 35.6mm | ||
Height 14.3mm | ||
Width 21.1mm | ||
Output Type MOSFET | ||
Off State Leakage Current 100μA dc | ||
Sensata | Crydom Solid-State Relay, 21.1mm Width, 10A Rated Load Current - EL Series - EL100D10-24
Looking for a simple on/off solution for your industrial operations? Switch things up with this solid-state relay from Sensata | Crydom. Thanks to its wide operating temperature range between -30°C and +80°C, it's just the thing for use in harsh industrial environments. The device's compact dimensions of 35.6 (L) x 21.1 (W) x 14.3mm (H) make it a great fit for areas with limited space. As it has a rapid turn-on time of 1ms, the relay will switch on at the drop of a hat. Use this relay in motor control and manufacturing applications.
Features & Benefits
• Wide load current range of 0.15 to 10A for versatility
• Operating voltage range of 3 to 100V DC for use in low-voltage systems
• Quick-connect terminal for simple wiring
What are the benefits of a MOSFET output?
MOSFET is a type of transistor that can handle high current and voltage loads. It's known for its fast switching times, high efficiency, and low on-resistance, which means less power is wasted as heat.
Related links
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 14V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
