Crydom GN Series Solid State Relay, 15 A Load, Panel Mount, 100 V dc Load, 32V dc Control

Subtotal (1 unit)*

$160.33

(exc. GST)

$176.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.33

*price indicative

RS Stock No.:
170-7335
Mfr. Part No.:
84137860
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

15A

Mount Type

Panel

Maximum Load Voltage

100V dc

Minimum Load Voltage

1V dc

Maximum Control Voltage

32V dc

Minimum Control Voltage

5V dc

Series

GN

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

100°C

Height

57.3mm

Length

44.5mm

Standards/Approvals

CE, RoHS

Off State Leakage Current

0.1mArms

Capacitance

8pF

Output Type

MOSFET

Crydom’s CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications.

Current rating 10, 15 and 30 Amps

Output voltage 3-60, 1-50, 1-100 and 1-200 VDC

Transistor and Mosfet Output

LED Input Status Indicator

Improved SEMS screw and washer

Redesigned housing with anti-rotation barriers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy