Murrelektronik Limited AMMDS Series Solid State Relay, 1.2 A Load, DIN Rail Mount, 53 V dc Load, 53V dc Control
- RS Stock No.:
- 284-6554
- Mfr. Part No.:
- 50040
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$81.77
(exc. GST)
$89.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.77 |
*price indicative
- RS Stock No.:
- 284-6554
- Mfr. Part No.:
- 50040
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.2A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 53V dc | |
| Minimum Load Voltage | 4.5V dc | |
| Minimum Control Voltage | 10V | |
| Maximum Control Voltage | 53V dc | |
| Series | AMMDS | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 64mm | |
| Height | 56mm | |
| Standards/Approvals | UKCA, CE | |
| Width | 12mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.2A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 53V dc | ||
Minimum Load Voltage 4.5V dc | ||
Minimum Control Voltage 10V | ||
Maximum Control Voltage 53V dc | ||
Series AMMDS | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 64mm | ||
Height 56mm | ||
Standards/Approvals UKCA, CE | ||
Width 12mm | ||
Output Type DC | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Opto Coupler Module is designed for input voltages of 53 VDC and outputs 35 VDC at 1.2 A. It features a transistor with a 1.2 A rating and operates on a 24 V DC power supply.
CE and UKCA approved
Flame retardant
Related links
- Murrelektronik Limited AMMDS Series Solid State Relay DIN Rail Mount 53V Control
- Wieland Solid State Relay 53 V Load, 53V Control
- Wieland Flare Series Solid State Relay 53 V Load, 53V Control
- Murrelektronik Limited MIRO TR Solid State Interface Relay 53 V 48V dc Rail Screw
- Wieland Flare Series Solid State Relay DIN Rail Mount 250V Control
- Murrelektronik Limited MIRO Series Solid State Relay DIN Rail Mount 30V Control
- Murrelektronik Limited Solid State Relay 24 V Load
- Omron Solid State Relay 60 V dc Load, 12V dc Control
